LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3644LVW product image
  • CA-IS3644LVW thumbnail 1
  • CA-IS3644LVW thumbnail 2
  • CA-IS3644LVW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3644LVWRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3644LVW
LCSC Part #
C7422563
Packaging
SOIC-16-300mil
Customer #
Key Attributes
High-performance digital isolator with integrated high-efficiency, low-radiation DC-DC converter
Datasheetpdf iconChipanalog CA-IS3644LVW
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2867$ 4.29
10+$ 3.3795$ 33.80
30+$ 2.9907$ 89.72
100+$ 2.5056$ 250.56
500+$ 2.2896$ 1144.80
1,000+$ 2.16$ 2160.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerChipanalog
PackagingSOIC-16-300mil
FeaturesFail-safe output;Multi-voltage domain interface
CMTI(kV/us)150kV/us
Output Voltage3.3V;5V
Number of Channels4
Number of Forward Channels0
Number of Reverse Channels4
Voltage - Supply3V~5.5V
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)100Mbps
Default OutputLow Level

Introduction

AI Translation

The CA‐IS36xx devices are a family of digital isolators with integrated DC‐DC converters and enhanced isolation voltage ratings. The CA‐IS36xx replaces traditional discrete-component isolated power supply solutions, effectively saving system board space, simplifying design, and achieving complete signal and power isolation. All devices feature fail-safe outputs: devices with the suffix "L" default to a low output level when the input signal is lost, while devices with the suffix "H" default to a high output level. In addition, devices with "V" in the suffix feature an independent logic voltage supply, allowing users to select different DC‐DC converter supply voltages and logic supply voltages independently based on application requirements.

Features

AI Translation
  • Signal transmission rate: DC~100Mbps
  • Schmitt trigger input
  • Default output: high or low selectable
  • Optional isolated logic supply
  • Low propagation delay: 10ns (typical)
  • High CMTI: ±150kV/μs (typical)
  • Wide input voltage range: 3V~5.5V
  • Wide operating temperature range: -40°C~125°C
  • Integrated high-efficiency, low-emission DC-DC converter
  • Selectable output voltage: 3.3V or 5V
  • Output power up to 650mW
  • Built-in soft-start circuit to prevent inrush current and output overshoot
  • Overload and short-circuit protection
  • Thermal shutdown protection
  • Excellent EMC performance, low emissions
  • Excellent isolation performance
  • Isolation voltage up to 5kV RMS
  • Isolation barrier lifetime at rated working voltage: >40 years
  • RoHS compliant
  • SOIC16-WB package

Applications

AI Translation
  • Industrial automation control systems
  • Motor control
  • Medical equipment
  • Test and measurement
  • Isolated ADC, DAC