LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XIAMEN FARATRONIC C233A105JBSC000 product image
  • C233A105JBSC000 thumbnail 1
  • C233A105JBSC000 thumbnail 2
  • C233A105JBSC000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XIAMEN FARATRONIC C233A105JBSC000RoHS

Manufacturer
XIAMEN FARATRONICAsian Brands
MPN
C233A105JBSC000
LCSC Part #
C7422479
Packaging
Through Hole,P=27.5mm
Customer #
Key Attributes
CAP FILM 1uF ±5% 1000V TH
Datasheetpdf iconXIAMEN FARATRONIC C233A105JBSC000
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4559$ 1.46
10+$ 1.2165$ 12.17
50+$ 1.083$ 54.15
100+$ 0.9348$ 93.48
500+$ 0.868$ 434.00
1,000+$ 0.8387$ 838.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerXIAMEN FARATRONIC
PackagingThrough Hole,P=27.5mm
Tolerance±5%
Voltage Rating1kV
Capacitance1uF
Operating Temperature-55℃~+125℃
Dielectric MaterialPolyester

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece