XIAMEN FARATRONIC C242J153J20C000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C242J153J20C000 |
| LCSC Part # | C7422468 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM ±5% 630V TH |
| Datasheet | XIAMEN FARATRONIC C242J153J20C000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 630V | |
| Capacitance | 15nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metalized polyester film |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Capacitance | 15nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metalized polyester film |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 385
385 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1141 | $ 0.57 |
| 50+ | $ 0.0902 | $ 4.51 |
| 150+ | $ 0.0783 | $ 11.75 |
| 500+ | $ 0.0693 | $ 34.65 |
| 2,500+ | $ 0.0621 | $ 155.25 |
| 5,000+ | $ 0.0586 | $ 293.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 630V | |
| Capacitance | 15nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metalized polyester film |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Capacitance | 15nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metalized polyester film |
Help & FeedbackShow similar products (0) >
C7422468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



