LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF3112AIDBZR product image
  • REF3112AIDBZR thumbnail 1
  • REF3112AIDBZR thumbnail 2
  • REF3112AIDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REF3112AIDBZRRoHS

Manufacturer
MPN
REF3112AIDBZR
LCSC Part #
C74223
Packaging
SOT-23
Customer #
Key Attributes
Series Voltage Reference
Datasheetpdf iconTI REF3112AIDBZR
In-Stock: 1,520
1,520 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6678$ 0.67
10+$ 0.5506$ 5.51
30+$ 0.4919$ 14.76
100+$ 0.4333$ 43.33
500+$ 0.3714$ 185.70
1,000+$ 0.3535$ 353.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23
Output Voltage1.25V
Quiescent Current135uA
Tolerance±0.2%
Voltage - Supply1.8V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz17uVp-p
Output Current10mA
Features-
Noise - 10Hz to 10kHz24uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Introduction

AI Translation

The REF31xx is a family of precision, low power, low dropout, series voltage references available in the tiny 3-pin SOT-23 package. The REF31xx's small size and low power consumption (100 µA typical) make it ideal for portable and battery-powered applications. The REF31xx does not require a load capacitor, but is stable with any capacitive load and can sink or source up to 10 mA of output current. Unloaded, the REF31xx can operate on supplies down to 5 mV above the output voltage. All models are specified for the wide temperature range of -40°C to +125°C.

Features

AI Translation
  • MicroSize Package: SOT23-3
  • Low Dropout: 5 mV
  • High Output Current: ±10 mA
  • High Accuracy: 0.2% Maximum
  • Low IQ: 115 µA Maximum
  • Excellent Specified Drift Performance: 15 ppm/°C (Maximum) from 0°C to +70°C; 20 ppm/°C (Maximum) from -40°C to +125°C

Applications

AI Translation
  • Portable, Battery-Powered Equipment
  • Data Acquisition Systems
  • Medical Equipment
  • Hand-Held Test Equipment