UNI-ROYAL LR123WF800NT4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | LR123WF800NT4E |
| LCSC Part # | C7422251 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 8mΩ ±1% 3W 2512 |
| Description | 8mΩ ±1% 3W 2512 Alloy Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0618 | $ 0.62 |
100+ | $ 0.0507 | $ 5.07 |
300+ | $ 0.0451 | $ 13.53 |
1,000+ | $ 0.0409 | $ 40.90 |
4,000+ | $ 0.0376 | $ 150.40 |
8,000+ | $ 0.0359 | $ 287.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$