LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Fengming YS-PBZ2316DYB12 product image
  • YS-PBZ2316DYB12 thumbnail 1
  • YS-PBZ2316DYB12 thumbnail 2
  • YS-PBZ2316DYB12 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Fengming YS-PBZ2316DYB12RoHS

Manufacturer
FengmingAsian Brands
MPN
YS-PBZ2316DYB12
LCSC Part #
C7421678
Packaging
Through Hole,D=23mm
Customer #
Key Attributes
BUZZER PIEZO 23mm TH
Datasheetpdf iconFengming YS-PBZ2316DYB12

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Alarms, Buzzers, and Sirens
ManufacturerFengming
PackagingThrough Hole,D=23mm
Operating Temperature-20℃~+60℃
Diameter(φD)23mm
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Resonant Frequency3.5kHz
Voltage Rating12V
TechnologyPiezoelectric
Current Consumption10mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5854$ 0.59
10+$ 0.4723$ 4.72
30+$ 0.4149$ 12.45
200+$ 0.3576$ 71.52
400+$ 0.3244$ 129.76
1,000+$ 0.3063$ 306.30
Standard Packaging200/Full Box
Better price for more quantity?
$