Fengming YS-SBZ7525C05R30
| Manufacturer | FengmingAsian Brands |
| MPN | YS-SBZ7525C05R30 |
| LCSC Part # | C7421675 |
| Packaging | SMD,7.5x7.5mm |
| Customer # | |
| Key Attributes | 5V 7.5x7.5mm SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Fengming | |
| Packaging | SMD,7.5x7.5mm | |
| Operating Temperature | -30℃~+80℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.73kHz | |
| Voltage Rating | 5V | |
| Current Consumption | 90mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3262 | $ 1.63 |
| 50+ | $ 0.2564 | $ 12.82 |
| 150+ | $ 0.2265 | $ 33.98 |
| 500+ | $ 0.1892 | $ 94.60 |
| 2,000+ | $ 0.1726 | $ 345.20 |
| 4,000+ | $ 0.1626 | $ 650.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



