LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25FECMR001 product image
  • RLP25FECMR001 thumbnail 1
  • RLP25FECMR001 thumbnail 2
  • RLP25FECMR001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25FECMR001RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FECMR001
LCSC Part #
C7421620
Packaging
2512
Customer #
Key Attributes
1W 1mΩ ±50ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconTA-I Tech RLP25FECMR001
In-Stock: 8,170
8,170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.079$ 0.40
50+$ 0.0632$ 3.16
150+$ 0.0553$ 8.30
500+$ 0.0494$ 24.70
2,500+$ 0.0447$ 111.75
4,000+$ 0.0423$ 169.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)1W
Resistance1mΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%