SHOU HAN KFC-V-308-R
| Manufacturer | SHOU HANAsian Brands |
| MPN | KFC-V-308-R |
| LCSC Part # | C7421548 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST 10mA 3V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Length | 5.7mm | |
| Width | 4.4mm | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST | |
| Switch Height | 1.9mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Length | 5.7mm | |
| Width | 4.4mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST | |
| Switch Height | 1.9mm |
Report an ErrorShow similar products (0) >
In-Stock: 18,420
18,420 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1866$ 0.0747 | $ 0.37 |
| 50+ | $ 0.1474$ 0.0590 | $ 2.95 |
| 150+ | $ 0.1306$ 0.0523 | $ 7.85 |
| 500+ | $ 0.1097$ 0.0439 | $ 21.95 |
| 2,000+ | $ 0.1003$ 0.0402 | $ 80.40 |
| 4,000+ | $ 0.0947$ 0.0379 | $ 151.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Length | 5.7mm | |
| Width | 4.4mm | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST | |
| Switch Height | 1.9mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Length | 5.7mm | |
| Width | 4.4mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST | |
| Switch Height | 1.9mm |
Report an ErrorShow similar products (0) >
C7421548 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



