SHOU HAN KFC-V-105
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | KFC-V-105 |
| LCSC Part # | C7421540 |
| Package | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST 10mA 3V |
| Description | Switch SPST Angle Toggle Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,650
1,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1387 $ 0.1138 | $ 0.57 |
50+ | $ 0.1087 $ 0.0892 | $ 4.46 |
150+ | $ 0.0938 $ 0.0770 | $ 11.55 |
500+ | $ 0.0826 $ 0.0678 | $ 33.90 |
2,500+ | $ 0.0736 $ 0.0604 | $ 151.00 |
5,000+ | $ 0.0691 $ 0.0567 | $ 283.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$