XUNPU RJ45-004-006-11
| Manufacturer | XUNPUAsian Brands |
| MPN | RJ45-004-006-11 |
| LCSC Part # | C7421396 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ45 Recessed Mount SHIELDED |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -40℃~+85℃ | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Laminated board |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Laminated board |
Report an ErrorShow similar products (0) >
In-Stock: 79
79 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7502 | $ 0.75 |
| 10+ | $ 0.6028 | $ 6.03 |
| 30+ | $ 0.5299 | $ 15.90 |
| 100+ | $ 0.457 | $ 45.70 |
| 500+ | $ 0.4132 | $ 206.60 |
| 1,000+ | $ 0.3905 | $ 390.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -40℃~+85℃ | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Laminated board |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Laminated board |
Report an ErrorShow similar products (0) >
C7421396 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



