TOSHIBA TLP5701(D4-TP4,E
| Manufacturer | |
| MPN | TLP5701(D4-TP4,E |
| LCSC Part # | C7421359 |
| Packaging | SO-6L |
| Customer # | |
| Key Attributes | TLP5701 Photocouplers Infrared LED & Photo IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-6L | |
| Features | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+110℃ | |
| Reverse Voltage | 5V | |
| Rise Time | 50ns | |
| Load Voltage | 35V | |
| Fall Time | 50ns | |
| Forward Current(If) | 10mA | |
| Voltage - Forward(Vf) | 1.57V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | - | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TLP5701 is a photocoupler in a 6-pin SO6L package that consists of an infrared LED optically coupled to an integrated high-gain, high-speed photodetector IC chip. It provides guaranteed performance and specifications at temperature up to 110 °C. The TLP5701 is physically smaller / thinner than the one in an 8-pin DIP package and compliant with international safety standards for reinforced insulation. It thus provides a smaller footprint solution for applications that require safety standard certification. An internal noise shield provides a guaranteed common-mode transient immunity of ±20 kV/μs. The TLP5701 is ideal for small class IGBT and power MOSFET gate drive.
Features
AI Translation
- Buffer logic type (totem pole output)
- Output peak current: ±0.6 A (max)
- Operating temperature: -40 to 110 °C
- Supply current: 2.0 mA (max)
- Supply voltage: 10 to 30 V
- Threshold input current: 5 mA (max)
- Propagation delay time: tₚₕₗ/tₚₗₕ = 500 ns (max)
- Common-mode transient immunity: ±20 kV/μs (min)
- Isolation voltage: 5000 Vrms (min)
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
- CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory
Applications
AI Translation
- Industrial Inverters
- IGBT Gate Drivers
- MOSFET Gate Drivers
- Induction Cooktop and Home Appliances
In-Stock: 1,293
1,293 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4397 | $ 0.44 |
| 10+ | $ 0.387 | $ 3.87 |
| 30+ | $ 0.3623 | $ 10.87 |
| 100+ | $ 0.336 | $ 33.60 |
| 500+ | $ 0.3205 | $ 160.25 |
| 1,500+ | $ 0.3127 | $ 469.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



