TOSHIBA TC74AC541FT(EL)
| Manufacturer | |
| MPN | TC74AC541FT(EL) |
| LCSC Part # | C7421335 |
| Packaging | TSSOP20 |
| Customer # | |
| Key Attributes | Octal Bus Buffer, Inverting/Non-Inverting, 3-State |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 4.7ns@5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74AC540/TC74AC541 are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate and double-layer metal wiring C²MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The TC74AC540 is an inverting type, and the TC74AC541 is a non-inverting type. When either G1 or G2 are high, the terminal outputs are in the high-impedance state. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 4.0 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 8 μA (max) at Ta = 25℃
- High noise immunity: VNI H = VNI L = 28% VCC (min)
- Symmetrical output impedance: IΔIOHI = IOL = 24 mA (min)
- Capability of driving 50 Ω transmission lines
- Balanced propagation delays: tpLH ≃ tpHL
- Wide operating voltage range: VCC (opr) = 2 to 5.5 V
- Pin and function compatible with 74F540/541
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9225 | $ 0.92 |
| 10+ | $ 0.7483 | $ 7.48 |
| 30+ | $ 0.6612 | $ 19.84 |
| 100+ | $ 0.5757 | $ 57.57 |
| 500+ | $ 0.5241 | $ 262.05 |
| 1,000+ | $ 0.4967 | $ 496.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 4.7ns@5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74AC540/TC74AC541 are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate and double-layer metal wiring C²MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The TC74AC540 is an inverting type, and the TC74AC541 is a non-inverting type. When either G1 or G2 are high, the terminal outputs are in the high-impedance state. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 4.0 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 8 μA (max) at Ta = 25℃
- High noise immunity: VNI H = VNI L = 28% VCC (min)
- Symmetrical output impedance: IΔIOHI = IOL = 24 mA (min)
- Capability of driving 50 Ω transmission lines
- Balanced propagation delays: tpLH ≃ tpHL
- Wide operating voltage range: VCC (opr) = 2 to 5.5 V
- Pin and function compatible with 74F540/541
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



