TOSHIBA RN4605(TE85L,F)
| Manufacturer | |
| Mfr. Part # | RN4605(TE85L,F) |
| LCSC Part # | C7421325 |
| Package | SOT-26 |
| Customer # | |
| Key Attributes | Transistor Silicon PNP · NPN Epitaxial Type (PCT Process) (Bias Resistor Built-in Transistor) |
| Description | 80 1 NPN Pre-Biased, 1 PNP Pre-Biased NPN+PNP 300mW 100mA 50V SOT-26 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Package | SOT-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,360
2,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1441 | $ 0.72 |
50+ | $ 0.1118 | $ 5.59 |
150+ | $ 0.0979 | $ 14.69 |
500+ | $ 0.0805 | $ 40.25 |
3,000+ | $ 0.0728 | $ 218.40 |
6,000+ | $ 0.0682 | $ 409.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$