LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 74VHCT244AFT(BJ) product image
  • 74VHCT244AFT(BJ) thumbnail 1
  • 74VHCT244AFT(BJ) thumbnail 2
  • 74VHCT244AFT(BJ) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 74VHCT244AFT(BJ)RoHS

Manufacturer
MPN
74VHCT244AFT(BJ)
LCSC Part #
C7421308
Packaging
TSSOP20B
Customer #
Key Attributes
CMOS Digital Integrated Circuits Silicon Monolithic Octal Bus Buffer
Datasheetpdf iconTOSHIBA 74VHCT244AFT(BJ)
In-Stock: 2,540
2,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2725$ 1.36
50+$ 0.2172$ 10.86
150+$ 0.1935$ 29.03
500+$ 0.1639$ 81.95
2,500+$ 0.1507$ 376.75
5,000+$ 0.1428$ 714.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingTSSOP20B
Input type-
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output High(IOH)8mA
Series74VHCT
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)8mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements1
Propagation Delay5.9ns@5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74VHCT240AFT and 74VHCT244AFT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT240AFT is an inverting 3 - state buffer having two active - low output enables. The 74VHCT244AFT is a non - inverting 3 - state buffer, and has two active - low output enables. These devices are designed to be used with 3 - state memory address drivers, etc. The input voltage are compatible with TTL output voltage. These devices may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.

Features

AI Translation
  • AEC - Q100 (Rev. H)
  • Wide operating temperature range: T_opr = - 40 to 125 ℃
  • High speed: Propagation delay time = 6.1 ns (typ.) at V_CC = 5.0 V
  • Quiescent supply current: I_CC = 4.0 μA (max) at T_a = 25 ℃
  • Compatible with TTL input: V_IL = 0.8 V (max), V_IH = 2.0 V (min)
  • Power down protection is provided on all inputs and outputs.
  • Balanced propagation delays: tPLI ≈ t_PHL
  • Low noise: V_OLP = 1.0 V (max)
  • Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 240/244 type.