TOSHIBA 74VHCT240AFT(BE)
| Manufacturer | |
| MPN | 74VHCT240AFT(BE) |
| LCSC Part # | C7421306 |
| Packaging | TSSOP20B |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Silicon Monolithic Octal Bus Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP20B | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 6.1ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHCT240AFT and 74VHCT244AFT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT240AFT is an inverting 3 - state buffer having two active - low output enables. The 74VHCT244AFT is a non - inverting 3 - state buffer, and has two active - low output enables. These devices are designed to be used with 3 - state memory address drivers, etc. The input voltage are compatible with TTL output voltage. These devices may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Features
- AEC - Q100 (Rev. H)
- Wide operating temperature range: T_opr = - 40 to 125 ℃
- High speed: Propagation delay time = 6.1 ns (typ.) at V_CC = 5.0 V
- Quiescent supply current: I_CC = 4.0 μA (max) at T_a = 25 ℃
- Compatible with TTL input: V_IL = 0.8 V (max), V_IH = 2.0 V (min)
- Power down protection is provided on all inputs and outputs.
- Balanced propagation delays: tPLI ≈ t_PHL
- Low noise: V_OLP = 1.0 V (max)
- Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 240/244 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.529 | $ 0.53 |
| 10+ | $ 0.5176 | $ 5.18 |
| 30+ | $ 0.5095 | $ 15.29 |
| 100+ | $ 0.5013 | $ 50.13 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP20B | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 6.1ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHCT240AFT and 74VHCT244AFT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT240AFT is an inverting 3 - state buffer having two active - low output enables. The 74VHCT244AFT is a non - inverting 3 - state buffer, and has two active - low output enables. These devices are designed to be used with 3 - state memory address drivers, etc. The input voltage are compatible with TTL output voltage. These devices may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Features
- AEC - Q100 (Rev. H)
- Wide operating temperature range: T_opr = - 40 to 125 ℃
- High speed: Propagation delay time = 6.1 ns (typ.) at V_CC = 5.0 V
- Quiescent supply current: I_CC = 4.0 μA (max) at T_a = 25 ℃
- Compatible with TTL input: V_IL = 0.8 V (max), V_IH = 2.0 V (min)
- Power down protection is provided on all inputs and outputs.
- Balanced propagation delays: tPLI ≈ t_PHL
- Low noise: V_OLP = 1.0 V (max)
- Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 240/244 type.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



