LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 74VHCT126AFT(BE) product image
  • 74VHCT126AFT(BE) thumbnail 1
  • 74VHCT126AFT(BE) thumbnail 2
  • 74VHCT126AFT(BE) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 74VHCT126AFT(BE)RoHS

Manufacturer
MPN
74VHCT126AFT(BE)
LCSC Part #
C7421305
Packaging
TSSOP14B
Customer #
Key Attributes
CMOS Digital Integrated Circuits Quad Bus Buffer, Non-Inverted 3-State Outputs
Datasheetpdf iconTOSHIBA 74VHCT126AFT(BE)
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.322$ 0.32
10+$ 0.3155$ 3.16
30+$ 0.3107$ 9.32
100+$ 0.3059$ 30.59
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingTSSOP14B
Input type-
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output High(IOH)8mA
Series74VHCT
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)8mA
Number of Bits per Element-
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements4
Propagation Delay3.8ns@5V,15pF
Quiescent Current4uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74VHCT125AFT and 74VHCT126AFT are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT125AFT requires the 3 - state control input G to be set high to place the output into the high impedance state, whereas the 74VHCT126AFT requires the control input G to be set low to place the output into high impedance. The input voltage are compatible with TTL output voltage. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. There structure prevents device destruction due to mismatched supply and input/ output voltages such as battery back up, hot board insertion, etc.

Features

AI Translation
  • AEC - Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125 ℃
  • High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5.0 V
  • Quiescent supply current: ICC = 4.0 μA (max) at Ta = 25 ℃
  • Compatible with TTL input: VIL = 0.8 V (max), VIH = 2.0 V (min)
  • Power down protection is provided on all inputs and outputs.
  • Balanced propagation delays: tPLI ≈ tPHL
  • Low noise: ΔVOLP = 0.8 V (max)
  • Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 125/126 type.