TOSHIBA 74VHCT04AFT(BJ)
| Manufacturer | |
| MPN | 74VHCT04AFT(BJ) |
| LCSC Part # | C7421302 |
| Packaging | TSSOP14B |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Silicon Monolithic |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP14B | |
| Input Type | - | |
| Logic Family | 74VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 5.5ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.4V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHCT04AFT is an advanced high speed CMOS INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T opr=-40 to 125 ℃
- High speed: t pd=4.7 ns (typ.) at V CC=5.0 V
- Low power dissipation: I CC=2.0 μA (max) at T a=25 ℃
- Compatible with TTL inputs: V IL=0.8 V (max); V IH=2.0 V (min)
- Power down protection is provided on all inputs and outputs.
- Balanced propagation delays: t p LH≈t p HL
- Low noise: V OLP=1.0 V (max)
- Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 04 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1733 | $ 0.87 |
| 50+ | $ 0.1696 | $ 8.48 |
| 150+ | $ 0.1671 | $ 25.07 |
| 500+ | $ 0.1646 | $ 82.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP14B | |
| Input Type | - | |
| Logic Family | 74VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 5.5ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.4V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHCT04AFT is an advanced high speed CMOS INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T opr=-40 to 125 ℃
- High speed: t pd=4.7 ns (typ.) at V CC=5.0 V
- Low power dissipation: I CC=2.0 μA (max) at T a=25 ℃
- Compatible with TTL inputs: V IL=0.8 V (max); V IH=2.0 V (min)
- Power down protection is provided on all inputs and outputs.
- Balanced propagation delays: t p LH≈t p HL
- Low noise: V OLP=1.0 V (max)
- Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 04 type.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



