LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 74VHC74FT(BJ) product image
  • 74VHC74FT(BJ) thumbnail 1
  • 74VHC74FT(BJ) thumbnail 2
  • 74VHC74FT(BJ) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 74VHC74FT(BJ)RoHS

Manufacturer
MPN
74VHC74FT(BJ)
LCSC Part #
C7421300
Packaging
TSSOP14B
Customer #
Key Attributes
Dual D-Type Flip-Flop with Preset and Clear
Datasheetpdf iconTOSHIBA 74VHC74FT(BJ)
In-Stock: 1,090
1,090 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2414$ 1.21
50+$ 0.1881$ 9.41
150+$ 0.1653$ 24.80
500+$ 0.1367$ 68.35
2,500+$ 0.124$ 310.00
5,000+$ 0.1164$ 582.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTOSHIBA
PackagingTSSOP14B
Voltage - Supply2V~5.5V
Number of Bits per Element1
Output TypeComplementary type
Operating Temperature-40℃~+125℃
Series74VHC Series
Synchronous/AsynchronousAsynchronous
Number of Elements2
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA
Setup Time5ns
Quiescent Current2uA
Hold Time500ps
Propagation Delay9.3ns@5V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74VHC74FT is an advanced high speed CMOS D-FLIP FLOP fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The signal level applied to the D INPUT is transferred to Q OUTPUT during the positive going transition of the CK pulse. CLR and PR(overline) are independent of the CK and are accomplished by setting the appropriate input low. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: T_opr = -40 to 125 ℃
  • High speed: f_MAX = 170 MHz (typ.) at V_CC = 5.0 V
  • Low power dissipation: I_CC = 2.0 μA (max) at T_a = 25 ℃
  • High noise immunity: V_NIH = V_NIL = 28% V_CC (min)
  • Power-down protection is provided on all inputs.
  • Balanced propagation delays: tp_LH ≈ tp_HL
  • Wide operating voltage range: V_CC(opr) = 2.0 V to 5.5 V
  • Pin and function compatible with the 74 series (74AC/HC/AHC etc.) 74 type.