LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 74VHC540FT(BE) product image
  • 74VHC540FT(BE) thumbnail 1
  • 74VHC540FT(BE) thumbnail 2
  • 74VHC540FT(BE) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 74VHC540FT(BE)RoHS

Manufacturer
MPN
74VHC540FT(BE)
LCSC Part #
C7421295
Packaging
TSSOP20B
Customer #
Key Attributes
CMOS Digital Integrated Circuits Octal Bus Buffer
Datasheetpdf iconTOSHIBA 74VHC540FT(BE)
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4024$ 0.40
10+$ 0.3944$ 3.94
30+$ 0.3879$ 11.64
100+$ 0.3815$ 38.15
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingTSSOP20B
Input type-
Current - Output High(IOH)8mA
Voltage - Supply2V~5.5V
Series74VHC
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements1
Propagation Delay5.2ns@5V,50pF
Quiescent Current80uA

Introduction

AI Translation

The 74VHC540FT/74VHC541FT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHC540FT is an inverting type, and the 74VHC541FT is a non-inverting type. When either G1 or G2 are high, the terminal outputs are in the high-impedance state. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: T_opr = -40 to 125 ℃
  • High speed: Propagation delay time = 3.7 ns (typ.) at V_CC = 5.0 V
  • Low power dissipation: I_CC = 4.0 μA (max) at T_a = 25 ℃
  • High noise immunity: V_NIH = V_NIL = 28% V_CC (min)
  • Power down protection is provided on all inputs.
  • Balanced propagation delays: Δt_PLH ≈ t_PHL
  • Wide operating voltage range: V_CC(opr) = 2.0 V to 5.5 V
  • Low noise: V_OLP = 1.0 V (max)
  • Pin and function compatible with 74 series (74AC/HC/AHC/LV etc.) 540 or 541 type.