TOSHIBA 74VHC4066AFT(BJ)
| Manufacturer | |
| MPN | 74VHC4066AFT(BJ) |
| LCSC Part # | C7421294 |
| Packaging | TSSOP14B |
| Customer # | |
| Key Attributes | Quad Bilateral Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP14B | |
| Features | Bidirectional analog channel;Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 24Ω | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 4 | |
| Con | 0.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC4066AFT is high-speed, low-voltage drive QUAD BILATERAL SWITCH fabricated with silicon gate C2MOS technology. In 3 V and 5 V systems these can achieve high-speed operation with the low power dissipation that is a feature of CMOS. It consists of four independent high speed switches capable of controlling either digital or analog signals while maintaining the CMOS low power dissipation. The switches for each channel are turned ON by the control pin digital signals. Control pin is equipped with a newly developed input protection circuit that avoids the need for a diode on the plus side (forward side from the input to the VCC). As a result, for example, 5.5 V signals can be permitted on the inputs even when the power supply voltage to the circuits is off. As a result of this input power protection, the 74VHC4066AFT can be used in a variety of applications, including in the system which has two power supplies, and in battery backup circuits.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 °C
- Low ON resistance: RON = 45 Ω (typ.) {at VCC = 3.0 V}; RON = 24 Ω (typ.) {at VCC = 4.5 V}
- Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 °C
- Input level: VIL = 0.8 V (max) at VCC = 3.0 V; VIH = 2.0 V (min) at VCC = 3.0 V
- Power-down protection is provided on all control inputs.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8108 | $ 1.81 |
| 10+ | $ 1.5372 | $ 15.37 |
| 30+ | $ 1.3665 | $ 41.00 |
| 100+ | $ 1.1895 | $ 118.95 |
| 500+ | $ 1.1106 | $ 555.30 |
| 1,000+ | $ 1.0768 | $ 1076.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP14B | |
| Features | Bidirectional analog channel;Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 24Ω | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 4 | |
| Con | 0.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC4066AFT is high-speed, low-voltage drive QUAD BILATERAL SWITCH fabricated with silicon gate C2MOS technology. In 3 V and 5 V systems these can achieve high-speed operation with the low power dissipation that is a feature of CMOS. It consists of four independent high speed switches capable of controlling either digital or analog signals while maintaining the CMOS low power dissipation. The switches for each channel are turned ON by the control pin digital signals. Control pin is equipped with a newly developed input protection circuit that avoids the need for a diode on the plus side (forward side from the input to the VCC). As a result, for example, 5.5 V signals can be permitted on the inputs even when the power supply voltage to the circuits is off. As a result of this input power protection, the 74VHC4066AFT can be used in a variety of applications, including in the system which has two power supplies, and in battery backup circuits.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 °C
- Low ON resistance: RON = 45 Ω (typ.) {at VCC = 3.0 V}; RON = 24 Ω (typ.) {at VCC = 4.5 V}
- Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 °C
- Input level: VIL = 0.8 V (max) at VCC = 3.0 V; VIH = 2.0 V (min) at VCC = 3.0 V
- Power-down protection is provided on all control inputs.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



