TOSHIBA 74VHC374FT(BJ)
| Manufacturer | |
| MPN | 74VHC374FT(BJ) |
| LCSC Part # | C7421288 |
| Packaging | TSSOP20B |
| Customer # | |
| Key Attributes | Octal D-Type Flip Flop with 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP20B | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74VHC Series | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3ns | |
| Quiescent Current | 4uA | |
| Hold Time | 2ns | |
| Propagation Delay | 5.4ns@5V,15pF | |
| Trigger Type | Falling Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Octal D-Type Flip Flop with 3-State Outputs The 74VHC374FT is an advanced high speed CMOS OCTAL FLIP-FLOP with 3-STATE OUTPUT fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (OE). When the OE input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T_opr = -40 to 125 ℃
- High speed: f_MAX = 185 MHz (typ.) at V_CC = 5.0 V
- Low power dissipation: I_CC = 4.0 μA (max) at T_a = 25 ℃
- High noise immunity: V_NIH = V_NIL = 28% V_CC (min)
- Power-down protection is provided on all inputs.
- Balanced propagation delays: t_pLH ≈ t_pHL
- Wide operating voltage range: V_CC(opr) = 2.0 V to 5.5 V
- Low noise: V_OLP = 0.8 V
- Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 374 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2691 | $ 0.27 |
| 10+ | $ 0.2335 | $ 2.34 |
| 30+ | $ 0.2181 | $ 6.54 |
| 100+ | $ 0.198 | $ 19.80 |
| 500+ | $ 0.1902 | $ 95.10 |
| 1,000+ | $ 0.1856 | $ 185.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP20B | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74VHC Series | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3ns | |
| Quiescent Current | 4uA | |
| Hold Time | 2ns | |
| Propagation Delay | 5.4ns@5V,15pF | |
| Trigger Type | Falling Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Octal D-Type Flip Flop with 3-State Outputs The 74VHC374FT is an advanced high speed CMOS OCTAL FLIP-FLOP with 3-STATE OUTPUT fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (OE). When the OE input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T_opr = -40 to 125 ℃
- High speed: f_MAX = 185 MHz (typ.) at V_CC = 5.0 V
- Low power dissipation: I_CC = 4.0 μA (max) at T_a = 25 ℃
- High noise immunity: V_NIH = V_NIL = 28% V_CC (min)
- Power-down protection is provided on all inputs.
- Balanced propagation delays: t_pLH ≈ t_pHL
- Wide operating voltage range: V_CC(opr) = 2.0 V to 5.5 V
- Low noise: V_OLP = 0.8 V
- Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 374 type.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



