TOSHIBA 74VHC245FT(BJ,K)
| Manufacturer | |
| MPN | 74VHC245FT(BJ,K) |
| LCSC Part # | C7421284 |
| Packaging | TSSOP-20B |
| Customer # | |
| Key Attributes | Octal Bus Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20B | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74VHC | |
| Operating Temperature | -20℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 4ns@5V,15pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC245FT is an advanced high speed CMOS OCTAL BUS TRANSCEIVER fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It is intended for two- way asynchronous communication between data busses. The direction of data transmission is determined by the level of the DIR input. The enable input (G(overline)) can be used to disable the device so that the busses are effectively isolated. All inputs are equipped with protection circuits against static discharge.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T_opr = -40 to 125 °C
- High speed: Propagation delay time = 4.0 ns (typ.) at V_CC = 5.0V
- Low power dissipation: T_CC = 4.0μA (max) at T_a = 25 °C
- High noise immunity: V_NIH = V_NIL = 28%V_CC(min)
- Balanced propagation delays: t_PHL = t_PHL
- Wide operating voltage range: V_CC(opr) = 2.0V to 5.5V
- Low noise: V_OLP = 1.0V (max)
- Pin and function compatible with the 74 series (74AC/HC/AHC etc.) 245 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.218 | $ 1.09 |
| 50+ | $ 0.169 | $ 8.45 |
| 150+ | $ 0.148 | $ 22.20 |
| 500+ | $ 0.1218 | $ 60.90 |
| 2,500+ | $ 0.1101 | $ 275.25 |
| 5,000+ | $ 0.1031 | $ 515.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20B | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74VHC | |
| Operating Temperature | -20℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 4ns@5V,15pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC245FT is an advanced high speed CMOS OCTAL BUS TRANSCEIVER fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It is intended for two- way asynchronous communication between data busses. The direction of data transmission is determined by the level of the DIR input. The enable input (G(overline)) can be used to disable the device so that the busses are effectively isolated. All inputs are equipped with protection circuits against static discharge.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T_opr = -40 to 125 °C
- High speed: Propagation delay time = 4.0 ns (typ.) at V_CC = 5.0V
- Low power dissipation: T_CC = 4.0μA (max) at T_a = 25 °C
- High noise immunity: V_NIH = V_NIL = 28%V_CC(min)
- Balanced propagation delays: t_PHL = t_PHL
- Wide operating voltage range: V_CC(opr) = 2.0V to 5.5V
- Low noise: V_OLP = 1.0V (max)
- Pin and function compatible with the 74 series (74AC/HC/AHC etc.) 245 type.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



