TOSHIBA 74VHC20FT(BJ)
| Manufacturer | |
| MPN | 74VHC20FT(BJ) |
| LCSC Part # | C7421280 |
| Packaging | TSSOP14B |
| Customer # | |
| Key Attributes | Dual 4-Input NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP14B | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7ns@5V,50pF | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - High | 1.5V | |
| Input Logic Level - Low | 500mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC20FT is an advanced high speed CMOS 4-INPUT NAND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including a buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2157 | $ 1.08 |
| 50+ | $ 0.2109 | $ 10.55 |
| 150+ | $ 0.2077 | $ 31.16 |
| 500+ | $ 0.2045 | $ 102.25 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP14B | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7ns@5V,50pF | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - High | 1.5V | |
| Input Logic Level - Low | 500mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC20FT is an advanced high speed CMOS 4-INPUT NAND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including a buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



