TOSHIBA 74VHC132FT(BJ)
| Manufacturer | |
| MPN | 74VHC132FT(BJ) |
| LCSC Part # | C7421275 |
| Packaging | TSSOP-14B |
| Customer # | |
| Key Attributes | Quad 2-Input Schmitt NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14B | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Logic Family | 74VHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 7.7ns@5V,15pF | |
| Output Logic Level - Low | 360mV | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC132FT is an advanced high speed CMOS 2-INPUT SCHMITT NAND GATE fabricated with silicon gate C2MOS technology.
It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
Pin configuration and function are the same as the 74VHC00FT but the inputs have hysteresis and with its schmitt trigger function, the 74VHC132FT can be used as a line receivers which will receive slow input signals. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T_opr = -40 to 125 ℃
- High speed: t_pd = 4.9 ns (typ.) at V_CC = 5 V
- Low power dissipation: I_CC = 2.0 μA (max) at T_a = 25 ℃
- Power down protection is provided on all inputs.
- Balanced propagation delays: tp_LH ≈ tp_HL
- Wide operating voltage range: V_CC(opr) = 2.0 V to 5.5 V
- Low noise: V_OLP = 0.8 V (max)
- Pin and function compatible with 74ALS132
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1549 | $ 0.77 |
| 50+ | $ 0.1345 | $ 6.73 |
| 150+ | $ 0.1257 | $ 18.86 |
| 500+ | $ 0.1148 | $ 57.40 |
| 2,500+ | $ 0.1099 | $ 274.75 |
| 5,000+ | $ 0.107 | $ 535.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14B | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Logic Family | 74VHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 7.7ns@5V,15pF | |
| Output Logic Level - Low | 360mV | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC132FT is an advanced high speed CMOS 2-INPUT SCHMITT NAND GATE fabricated with silicon gate C2MOS technology.
It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
Pin configuration and function are the same as the 74VHC00FT but the inputs have hysteresis and with its schmitt trigger function, the 74VHC132FT can be used as a line receivers which will receive slow input signals. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T_opr = -40 to 125 ℃
- High speed: t_pd = 4.9 ns (typ.) at V_CC = 5 V
- Low power dissipation: I_CC = 2.0 μA (max) at T_a = 25 ℃
- Power down protection is provided on all inputs.
- Balanced propagation delays: tp_LH ≈ tp_HL
- Wide operating voltage range: V_CC(opr) = 2.0 V to 5.5 V
- Low noise: V_OLP = 0.8 V (max)
- Pin and function compatible with 74ALS132
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



