TOSHIBA 74VHC05FT(BE)
| Manufacturer | |
| MPN | 74VHC05FT(BE) |
| LCSC Part # | C7421273 |
| Packaging | TSSOP14B |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP14B | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 5.3ns@5V,50pF | |
| Output Logic Level - Low | 360mV | |
| Features | Power-off protection function | |
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC05FT is an advanced high speed CMOS INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74VHC04FT, but the 74VHC05FT has high performance MOS N-channel transistor. (OPEN-DRAIN outputs) This device can, therefore, with a suitable pull-up resistors, be used in wired-AND, LED drive and other applications. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature: Topr = -40 to 125 ℃
- High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5 V
- Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 ℃
- High noise immunity: ΔV NIH = VNIL = 0.28 VCC (min)
- Power-down protection is provided on all inputs.
- Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 05 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1627 | $ 0.81 |
| 50+ | $ 0.1587 | $ 7.94 |
| 150+ | $ 0.156 | $ 23.40 |
| 500+ | $ 0.1533 | $ 76.65 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP14B | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 5.3ns@5V,50pF | |
| Output Logic Level - Low | 360mV | |
| Features | Power-off protection function | |
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC05FT is an advanced high speed CMOS INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74VHC04FT, but the 74VHC05FT has high performance MOS N-channel transistor. (OPEN-DRAIN outputs) This device can, therefore, with a suitable pull-up resistors, be used in wired-AND, LED drive and other applications. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature: Topr = -40 to 125 ℃
- High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5 V
- Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 ℃
- High noise immunity: ΔV NIH = VNIL = 0.28 VCC (min)
- Power-down protection is provided on all inputs.
- Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 05 type.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



