LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 74LCX540FT(AJ) product image
  • 74LCX540FT(AJ) thumbnail 1
  • 74LCX540FT(AJ) thumbnail 2
  • 74LCX540FT(AJ) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 74LCX540FT(AJ)RoHS

Manufacturer
MPN
74LCX540FT(AJ)
LCSC Part #
C7421269
Packaging
TSSOP20B
Customer #
Key Attributes
Low-Voltage Octal Bus Buffer (Inverted) with 5-V Tolerant Inputs and Outputs
Datasheetpdf iconTOSHIBA 74LCX540FT(AJ)
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4185$ 0.42
10+$ 0.4089$ 4.09
30+$ 0.4024$ 12.07
100+$ 0.3976$ 39.76
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingTSSOP20B
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LCX
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Propagation Delay6.5ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LCX540FT is a high-performance CMOS octal bus buffer. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for both inputs and outputs. The 74LCX540FT is an inverting 3-state buffer having two active-low output enables. When either OE1 or OE2 are high, the terminal outputs are in the high-impedance state. This device is designed to be used with 3-state memory address drivers, etc. All inputs are equipped with protection circuits against static discharge.

Features

AI Translation
  • Low-voltage operation: VCC = 1.65 to 3.6 V
  • High-speed operation: tpd = 6.5 ns (max) (VCC = 3.0 to 3.6 V)
  • Output current: I IOH I/IOL = 24 mA (min) (ΔVCC = 3.0 to 3.6 V)
  • Power-down protection provided on all inputs and outputs
  • Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 540 type