TOSHIBA 74LCX14FT(AJ)
| Manufacturer | |
| MPN | 74LCX14FT(AJ) |
| LCSC Part # | C7421264 |
| Packaging | TSSOP14B |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Silicon Monolithic |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP14B | |
| Logic Family | 74LCX | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 6.5ns@3.3V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LCX14FT is a high-performance CMOS schmitt inverter. Designed for use in 3.3V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5-V supply environment for inputs. Pin configuration and function are the same as the 74LCX04FT but the inputs have hysteresis and with Schmitt trigger function, the 74LCX14FT can be used as a line receivers which will receive slow input signals. All inputs are equipped with protection circuits against static discharge.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T(opr)= -40 to 125 ℃
- Low-voltage operation: V(CC)= 1.65 to 3.6 V
- High-speed operation: t(pd)= 7.5 ns (max) (V(CC)= 3.3 ± 0.3 V)
- Output current: |IoH|/IoL = 24 mA (min) (V(CC)= 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC etc.) 14 type
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2789 | $ 1.39 |
| 50+ | $ 0.2214 | $ 11.07 |
| 150+ | $ 0.1967 | $ 29.51 |
| 500+ | $ 0.1659 | $ 82.95 |
| 2,500+ | $ 0.1522 | $ 380.50 |
| 5,000+ | $ 0.144 | $ 720.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP14B | |
| Logic Family | 74LCX | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 6.5ns@3.3V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LCX14FT is a high-performance CMOS schmitt inverter. Designed for use in 3.3V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5-V supply environment for inputs. Pin configuration and function are the same as the 74LCX04FT but the inputs have hysteresis and with Schmitt trigger function, the 74LCX14FT can be used as a line receivers which will receive slow input signals. All inputs are equipped with protection circuits against static discharge.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T(opr)= -40 to 125 ℃
- Low-voltage operation: V(CC)= 1.65 to 3.6 V
- High-speed operation: t(pd)= 7.5 ns (max) (V(CC)= 3.3 ± 0.3 V)
- Output current: |IoH|/IoL = 24 mA (min) (V(CC)= 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC etc.) 14 type
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



