LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 74LCX126FT(AE) product image
  • 74LCX126FT(AE) thumbnail 1
  • 74LCX126FT(AE) thumbnail 2
  • 74LCX126FT(AE) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 74LCX126FT(AE)RoHS

Manufacturer
MPN
74LCX126FT(AE)
LCSC Part #
C7421262
Packaging
TSSOP14B
Customer #
Key Attributes
Low-Voltage Quad Bus Buffer with 5-V Tolerant Inputs and Outputs
Datasheetpdf iconTOSHIBA 74LCX126FT(AE)
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2157$ 1.08
50+$ 0.2109$ 10.55
150+$ 0.2077$ 31.16
500+$ 0.2045$ 102.25
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingTSSOP14B
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LCX
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements4
Quiescent Current10uA
Propagation Delay6ns@3.3V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LCX126FT is a high-performance CMOS quad bus buffers. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. This device requires the 3-state control input (OE) to be set low to place the output into the high impedance state. All inputs are equipped with protection circuits against static discharge.

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125 ℃
  • Low-voltage operation: VCC = 1.65 to 3.6 V
  • High-speed operation: tpd = 7.0 ns (max) (VCC = 3.3 ± 0.3 V)
  • Output current: | IoH | / IoL = 24 mA (min) (VCC = 3.0 V)
  • Power-down protection provided on all inputs and outputs
  • Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 126 type