LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 74LCX05FT(AJ) product image
  • 74LCX05FT(AJ) thumbnail 1
  • 74LCX05FT(AJ) thumbnail 2
  • 74LCX05FT(AJ) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 74LCX05FT(AJ)RoHS

Manufacturer
MPN
74LCX05FT(AJ)
LCSC Part #
C7421258
Packaging
TSSOP14B
Customer #
Key Attributes
CMOS Digital Integrated Circuits Silicon Monolithic
Datasheetpdf iconTOSHIBA 74LCX05FT(AJ)
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2157$ 1.08
50+$ 0.2109$ 10.55
150+$ 0.2077$ 31.16
500+$ 0.2045$ 102.25
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingTSSOP14B
Input Type-
Logic Family74LCX
Voltage - Supply1.65V~5.5V
Output Logic Level - Low550mV
Propagation Delay5.5ns@3.3V,50pF
FeaturesPower-off protection function
Input Logic Level - High1.7V;2V
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)40uA
Current - Output High(IOH)-
Number of Channels-
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LCX05FT is a high-performance CMOS inverter. Designed for use in 3.3V systems and 5V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74LCX04FT, but the 74LCX05FT has high performance MOS N-channel transistor. (open-drain outputs) The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5V supply environment for inputs. All inputs are equipped with protection circuits against static discharge.

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125℃
  • Low-voltage operation: VCC = 1.65 to 5.5 V
  • High-speed operation: tpZ = 5.5 ns (max) (VCC = 3.3 ± 0.3 V)
  • Output current: IOL = 24 mA (min) (VCC = 3.0 V)
  • Open-drain outputs
  • Power-down protection provided on all inputs and outputs
  • Pin and function compatible with the 74 series (74LVC/ALVC etc.) 05 type