TOSHIBA 74HC595D(BJ)
| Manufacturer | |
| MPN | 74HC595D(BJ) |
| LCSC Part # | C7421255 |
| Packaging | SOIC16 |
| Customer # | |
| Key Attributes | 8-Bit Shift Register/Latch (3-state) |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 13ns@6V,50pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Series | 74HC | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 13ns@6V,50pF | |
| Function | Serial-to-Parallel |
Introduction
The 74HC595D is a high speed 8-BIT SHIFT REGISTER/LATCH fabricated with silicon gate C2MOS technology. It achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC595D contains an 8-bit static shift register which feeds an 8-bit storage register. Shift operation is accomplished on the positive going transition of the SCK input. The output register is loaded with the contents of the shift register on the positive going transition of the RCK input. Since RCK and SCK signal are independent, parallel outputs can be held stable during the shift operation. And, since the parallel outputs are 3-state, it can be directly connected to 8-bit bus. This register can be used in serial-to-parallel conversion, data receivers, etc. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: fMAX = 55 MHz (typ.) at VCC = 5 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25℃
- Balanced propagation delays: tpH ≈ tHL
- Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
Applications
- serial-to-parallel conversion
- data receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.204 | $ 1.02 |
| 50+ | $ 0.1582 | $ 7.91 |
| 150+ | $ 0.1386 | $ 20.79 |
| 500+ | $ 0.1141 | $ 57.05 |
| 2,500+ | $ 0.1032 | $ 258.00 |
| 5,000+ | $ 0.0966 | $ 483.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 13ns@6V,50pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Series | 74HC | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 13ns@6V,50pF | |
| Function | Serial-to-Parallel |
Introduction
The 74HC595D is a high speed 8-BIT SHIFT REGISTER/LATCH fabricated with silicon gate C2MOS technology. It achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC595D contains an 8-bit static shift register which feeds an 8-bit storage register. Shift operation is accomplished on the positive going transition of the SCK input. The output register is loaded with the contents of the shift register on the positive going transition of the RCK input. Since RCK and SCK signal are independent, parallel outputs can be held stable during the shift operation. And, since the parallel outputs are 3-state, it can be directly connected to 8-bit bus. This register can be used in serial-to-parallel conversion, data receivers, etc. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: fMAX = 55 MHz (typ.) at VCC = 5 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25℃
- Balanced propagation delays: tpH ≈ tHL
- Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
Applications
- serial-to-parallel conversion
- data receivers
C7421255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



