TOSHIBA 74HC594D(BJ)
| Manufacturer | |
| MPN | 74HC594D(BJ) |
| LCSC Part # | C7421254 |
| Packaging | SOIC16 |
| Customer # | |
| Key Attributes | 8-Bit Shift Register with Output Register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 12ns@5V,15pF | |
| Function | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC594D is a high speed 8-BIT SHIFT REGISTER with Output Register fabricated with silicon gate C2MOS technology. It achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC594D contains an 8-bit static shift register which feeds an 8-bit storage register. Shift operation is accomplished on the positive going transition of the SCK input. The output register is loaded with the contents of the shift register on the positive going transition of the RCK input. Since RCK and SCK signal are independent, parallel outputs can be held stable during the shift operation. And direct overriding clears (SCLR and RCLR) are provided on both the shift and storage registers. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: fMAX = 55 MHz (typ.) at VCC = 5 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25℃
- Balanced propagation delays: tpLH ≈ tpHL
- Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3221 | $ 1.61 |
| 50+ | $ 0.2494 | $ 12.47 |
| 150+ | $ 0.2182 | $ 32.73 |
| 500+ | $ 0.1793 | $ 89.65 |
| 2,500+ | $ 0.162 | $ 405.00 |
| 5,000+ | $ 0.1516 | $ 758.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 12ns@5V,15pF | |
| Function | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC594D is a high speed 8-BIT SHIFT REGISTER with Output Register fabricated with silicon gate C2MOS technology. It achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC594D contains an 8-bit static shift register which feeds an 8-bit storage register. Shift operation is accomplished on the positive going transition of the SCK input. The output register is loaded with the contents of the shift register on the positive going transition of the RCK input. Since RCK and SCK signal are independent, parallel outputs can be held stable during the shift operation. And direct overriding clears (SCLR and RCLR) are provided on both the shift and storage registers. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: fMAX = 55 MHz (typ.) at VCC = 5 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25℃
- Balanced propagation delays: tpLH ≈ tpHL
- Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
C7421254 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



