TOSHIBA 2SC6026MFVG,L3XG
| Manufacturer | |
| Mfr. Part # | 2SC6026MFVG,L3XG |
| LCSC Part # | C7421250 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 150mA SOT-723 |
| Description | Bipolar (BJT) Transistor NPN 50V 150mA 150mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
7,495
7,495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2444 | $ 1.22 |
50+ | $ 0.2119 | $ 10.60 |
150+ | $ 0.198 | $ 29.70 |
500+ | $ 0.1794 | $ 89.70 |
2,500+ | $ 0.1717 | $ 429.25 |
5,000+ | $ 0.167 | $ 835.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$