TOSHIBA 2SC4541(TE12L,ZC)
| Manufacturer | |
| Mfr. Part # | 2SC4541(TE12L,ZC) |
| LCSC Part # | C7421248 |
| Package | SC-62 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 3A SC-62 |
| Description | Bipolar (BJT) Transistor NPN 50V 3A 1W Surface Mount SC-62 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Package | SC-62 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,675
4,675
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2382 | $ 1.19 |
50+ | $ 0.1898 | $ 9.49 |
150+ | $ 0.1691 | $ 25.37 |
1,000+ | $ 0.1432 | $ 143.20 |
2,000+ | $ 0.1317 | $ 263.40 |
5,000+ | $ 0.1248 | $ 624.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$