LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
AnBon BZX84C5V6 product image
  • BZX84C5V6 thumbnail 1
  • BZX84C5V6 thumbnail 2
  • BZX84C5V6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AnBon BZX84C5V6RoHS

Manufacturer
AnBonAsian Brands
MPN
BZX84C5V6
LCSC Part #
C7421028
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 5.6V 300mW SOT-23
Datasheetpdf iconAnBon BZX84C5V6
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.017$ 0.0162$ 0.81
500+$ 0.0134$ 0.0128$ 6.40
3,000+$ 0.0106$ 0.0101$ 30.30
6,000+$ 0.0094$ 0.0090$ 54.00
24,000+$ 0.0084$ 0.0080$ 192.00
51,000+$ 0.0079$ 0.0076$ 387.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerAnBon
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece