LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
AnBon BZX84C3V3 product image
Images for reference only

AnBon BZX84C3V3RoHS

Manufacturer
AnBonAsian Brands
MPN
BZX84C3V3
LCSC Part #
C7421027
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 3.3V 300mW SOT-23
Datasheetpdf iconAnBon BZX84C3V3
In-Stock: 2,950
2,950 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0142$ 0.0135$ 0.68
500+$ 0.0107$ 0.0102$ 5.10
3,000+$ 0.0101$ 0.0096$ 28.80
6,000+$ 0.0089$ 0.0085$ 51.00
24,000+$ 0.0079$ 0.0076$ 182.40
51,000+$ 0.0073$ 0.0070$ 357.00
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerAnBon
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece