SOSET S252038.4M10PF10PPM
| Manufacturer |
SOSET
Asian Brands |
| Mfr. Part # | S252038.4M10PF10PPM |
| LCSC Part # | C7420792 |
| Package | SMD2520 |
| Customer # | |
| Key Attributes | CRYSTAL 38.4MHz 10pF SMD |
| Description | 10pF SMD2520 Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Package | SMD2520 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0549 | $ 0.27 |
50+ | $ 0.0536 | $ 2.68 |
150+ | $ 0.0527 | $ 7.91 |
500+ | $ 0.0519 | $ 25.95 |
Standard Packaging 3000/Full
Reel | ||