LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tokmas TPS54560DDAR product image
  • TPS54560DDAR thumbnail 1
  • TPS54560DDAR thumbnail 2
  • TPS54560DDAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas TPS54560DDARRoHS

Manufacturer
TokmasAsian Brands
MPN
TPS54560DDAR
LCSC Part #
C7420431
Packaging
SOP-8-EP
Customer #
Key Attributes
4.5V-60V Input, 5A Output, High Efficiency Step-down DC-DC Converter
Datasheetpdf iconTokmas TPS54560DDAR
In-Stock: 3,175
3,175 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8687$ 0.87
10+$ 0.7548$ 7.55
30+$ 0.6979$ 20.94
100+$ 0.6409$ 64.09
500+$ 0.5124$ 256.20
1,000+$ 0.4945$ 494.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTokmas
PackagingSOP-8-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching450kHz
Number of Outputs1
FunctionStep-down type
FeaturesLight load efficient mode;Frequency synchronization;External compensation;Cycle-by-cycle current limiting;Overcurrent Protection
TopologyBuck;Inverting
Output TypeAdjustable
Operating Voltage4.5V~60V
Switch tube (built-in/external)Built-in
Output Voltage800mV~57V
Output Current5A
Quiescent Current175uA

Introduction

AI Translation

The TPS54560D is 5A buck converter with wide input voltage, ranging from 4.5V to 60V, which integrates an 80mΩ high-side MOSFET. The TPS54560D, adopting the peak current mode control, supports the Pulse Skipping Modulation (PSM) which assists the converter on achieving high efficiency at light load or standby condition. The TPS54560D features programmable switching frequency from 100kHz to 1.2MHz with an external resistor, which provides the flexibility to optimize either efficiency or external component size. The converter supports external clock synchronization with a frequency band from 100kHz to 1.2MHz. The TPS54560D allows power conversion from high input voltage to low output voltage with a minimum 130ns on-time of highside MOSFET. The device offers fixed 4ms soft start to prevent inrush current during the startup of output voltage ramping. The TPS54560D features external loop compensation to provide the flexibility to optimize either loop stability or loop response. The TPS54560D provides cycle-by-cycle current limit, thermal shutdown protection, output over-voltage protection and input voltage under-voltage protection. The device is available in an 8-pin ESOP-8 package.

Features

AI Translation
  • Wide Input Range: 4.5V - 60V
  • Up to 5A Continuous Output Current
  • 0.8V ±1% Feedback Reference Voltage
  • Integrated 80mΩ High-Side MOSFET
  • Pulse Skipping Mode (PSM) in light load
  • Low Quiescent Current: 175uA
  • 130ns Minimum On-time
  • 4ms Internal Soft-start Time
  • External Clock Synchronization
  • Precision Enable Threshold for Programmable Input Voltage Under-Voltage Lock Out Protection (UVLO) Threshold and Hysteresis Adjustable Frequency 100KHz to 1.2MHz
  • Low Dropout Mode Operation
  • Derivable Inverting Voltage Regulator
  • Over-voltage and Over-Temperature Protection Available in an ESOP-8 Package

Applications

AI Translation
  • 12-V, 24-V, 48-V Industry and Telecom Power System
  • Industrial Automation and Motor Control
  • Vehicle Accessories