ARTERY AT32F425K8T7
| Manufacturer | ARTERYAsian Brands |
| MPN | AT32F425K8T7 |
| LCSC Part # | C7420223 |
| Packaging | LQFP32-7X7 |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32 Bit 96MHz 25 LQFP32-7X7 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | LQFP32-7X7 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.4V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 64KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 323
323 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0834 | $ 1.08 |
| 10+ | $ 0.898 | $ 8.98 |
| 30+ | $ 0.7948 | $ 23.84 |
| 100+ | $ 0.6803 | $ 68.03 |
| 500+ | $ 0.6288 | $ 314.40 |
| 1,000+ | $ 0.6046 | $ 604.60 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | LQFP32-7X7 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.4V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 64KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



