FOJAN FPM253WFR001TML
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FPM253WFR001TML |
| LCSC Part # | C7420016 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 1mΩ ±1% 3W 2512 |
| Description | 1mΩ 3W Current Sense Resistor ±50ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,970 
7,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0554 $ 0.0499 | $ 0.50 |
100+ | $ 0.0441 $ 0.0397 | $ 3.97 |
300+ | $ 0.0385 $ 0.0347 | $ 10.41 |
1,000+ | $ 0.0342 $ 0.0308 | $ 30.80 |
4,000+ | $ 0.0308 $ 0.0278 | $ 111.20 |
8,000+ | $ 0.0291 $ 0.0262 | $ 209.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$