TECH PUBLIC TPV331S5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPV331S5 |
| LCSC Part # | C7419970 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | General Purpose Low Voltage Comparator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 40uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 77.5ns;59.4ns | |
| Features | Complementary bipolar input stage;Built-in hysteresis | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 6pA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Input Offset Current(Ios) | 4pA | |
| Single Supply | 1.8V~5.5V | |
| Response Time (tr) | 5ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 40uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 77.5ns;59.4ns | |
| Features | Complementary bipolar input stage;Built-in hysteresis | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 6pA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Input Offset Current(Ios) | 4pA | |
| Single Supply | 1.8V~5.5V | |
| Response Time (tr) | 5ns |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TECH PUBLIC INCORPORATED TPV331/ TPV393 series are low-voltage, (1.8V to 5.5V) single and dual comparators, which are designed to effectively reduce cost and space at low-voltage levels. These devices offer specifications that meet or exceed the familiar LM331/LM393 devices operating with a lower supply voltage and consuming a far lower supply current.
Features
AI Translation
- Guaranteed 1.8V and 5.5V performance
- Rail-to-Rail Input and Output
- Low supply current 40μA comparator Typ
- Operating temperature range (-40°C to +85°C)
- Open-Drain Output for Maximum Flexibility
- SOT353, SOT23-5, SOP-8: Available in “Green” Molding
- The TPV331 is available in 5-Pin SOT353/SOT23-5 packages that reduce space on PC boards and portable electronic devices.
- LMV393 is available in industry standard SOP-8 packages.
Applications
AI Translation
- Mobile Communications
- Battery Powered Devices
- Notebooks and PDA's
- General Purpose Low-Voltage Applications
- General Purpose Portable Devices
In-Stock: 3,835
3,835 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2178 | $ 1.09 |
| 50+ | $ 0.1686 | $ 8.43 |
| 150+ | $ 0.1475 | $ 22.13 |
| 500+ | $ 0.1212 | $ 60.60 |
| 3,000+ | $ 0.1095 | $ 328.50 |
| 6,000+ | $ 0.1025 | $ 615.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 40uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 77.5ns;59.4ns | |
| Features | Complementary bipolar input stage;Built-in hysteresis | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 6pA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Input Offset Current(Ios) | 4pA | |
| Single Supply | 1.8V~5.5V | |
| Response Time (tr) | 5ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 40uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 77.5ns;59.4ns | |
| Features | Complementary bipolar input stage;Built-in hysteresis | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 6pA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Input Offset Current(Ios) | 4pA | |
| Single Supply | 1.8V~5.5V | |
| Response Time (tr) | 5ns |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TECH PUBLIC INCORPORATED TPV331/ TPV393 series are low-voltage, (1.8V to 5.5V) single and dual comparators, which are designed to effectively reduce cost and space at low-voltage levels. These devices offer specifications that meet or exceed the familiar LM331/LM393 devices operating with a lower supply voltage and consuming a far lower supply current.
Features
AI Translation
- Guaranteed 1.8V and 5.5V performance
- Rail-to-Rail Input and Output
- Low supply current 40μA comparator Typ
- Operating temperature range (-40°C to +85°C)
- Open-Drain Output for Maximum Flexibility
- SOT353, SOT23-5, SOP-8: Available in “Green” Molding
- The TPV331 is available in 5-Pin SOT353/SOT23-5 packages that reduce space on PC boards and portable electronic devices.
- LMV393 is available in industry standard SOP-8 packages.
Applications
AI Translation
- Mobile Communications
- Battery Powered Devices
- Notebooks and PDA's
- General Purpose Low-Voltage Applications
- General Purpose Portable Devices
C7419970 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



