TECH PUBLIC SN75240PWR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN75240PWR-TP |
| LCSC Part # | C7419955 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 5VWM 14VC TSSOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-8 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | 7V | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low leakage: nA level
- Ultra low operating voltage: 5V
- Ultra low clamping voltage
- Complies with following standards:
- IEC61000-4-2 (ESD) immunity test Air discharge: ±25 kV Contact discharge: ±15 kV
- IEC61000-4-5 (Lightning) 9A (8/20 μs)
- IEC61000-4-4 (EFT) 40A (5/50ns)
Applications
AI Translation
- USB full-speed host, HUB, or peripheral Ports
In-Stock: 3,665
3,665 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3705 | $ 1.85 |
| 50+ | $ 0.2917 | $ 14.59 |
| 150+ | $ 0.257 | $ 38.55 |
| 500+ | $ 0.2144 | $ 107.20 |
| 2,000+ | $ 0.1955 | $ 391.00 |
| 4,000+ | $ 0.1845 | $ 738.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-8 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | 7V | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low leakage: nA level
- Ultra low operating voltage: 5V
- Ultra low clamping voltage
- Complies with following standards:
- IEC61000-4-2 (ESD) immunity test Air discharge: ±25 kV Contact discharge: ±15 kV
- IEC61000-4-5 (Lightning) 9A (8/20 μs)
- IEC61000-4-4 (EFT) 40A (5/50ns)
Applications
AI Translation
- USB full-speed host, HUB, or peripheral Ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



