LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-JSZ-W0.8525.6 product image
  • ZX-JSZ-W0.8525.6 thumbnail 1
  • ZX-JSZ-W0.8525.6 thumbnail 2
  • ZX-JSZ-W0.8525.6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Megastar ZX-JSZ-W0.8525.6RoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-JSZ-W0.8525.6
LCSC Part #
C7419938
Packaging
SMD,P=0.8mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN PCI EXP 52POS 0.8mm SMD R/A
Datasheetpdf iconMegastar ZX-JSZ-W0.8525.6
Custom CablesMOQ 1pc
In-Stock: 436
436 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6773$ 0.6435$ 0.64
10+$ 0.6335$ 0.6019$ 6.02
30+$ 0.6085$ 0.5781$ 17.34
100+$ 0.5819$ 0.5529$ 55.29
500+$ 0.5694$ 0.5410$ 270.50
1,000+$ 0.5647$ 0.5365$ 536.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies
ManufacturerMegastar
PackagingSMD,P=0.8mm,Surface Mount,Right Angle
Connector TypemPCI-E
Operating Temperature-40℃~+85℃
Interface Form-
Number of Pins52P
Supplementary FeaturesWith column
Number of Data Pins36P
Height Above Board5.6mm
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.