FOJAN FCC1206X226K250HT
| Manufacturer |
FOJAN
Asian Brands |
| MPN | FCC1206X226K250HT |
| LCSC Part # | C7419438 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 22uF 25V X5R 1206 |
| Description | 22uF ±10% 25V Ceramic Capacitor X5R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FOJAN | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
223,260
223,260
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0497 $ 0.0473 | $ 0.47 |
100+ | $ 0.0396 $ 0.0377 | $ 3.77 |
300+ | $ 0.0345 $ 0.0328 | $ 9.84 |
2,000+ | $ 0.0307 $ 0.0292 | $ 58.40 |
4,000+ | $ 0.0277 $ 0.0264 | $ 105.60 |
10,000+ | $ 0.0262 $ 0.0249 | $ 249.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$