4mm Panel Mount Banana Socket Top Thread Copper ABS Housing Nickel Plated 24A Red
| Manufacturer |
Tsddtester
Asian Brands |
| MPN | tsd-24.247.1 |
| LCSC Part # | C7419309 |
| Packaging | - |
| Customer # | |
| Description | Banana, Meter Interface |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Banana, Meter Interface | |
| Manufacturer | Tsddtester | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
270
270
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0953 | $ 0.48 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$