BOURNS CD214A-R12000R
| Manufacturer | |
| Mfr. Part # | CD214A-R12000R |
| LCSC Part # | C7419205 |
| Package | SMA |
| Customer # | |
| Description | 30A 2kV 1.1V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BOURNS | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.191 | $ 0.96 |
50+ | $ 0.1869 | $ 9.35 |
150+ | $ 0.1842 | $ 27.63 |
500+ | $ 0.1814 | $ 90.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$