LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0603J4M30P05Z product image
  • CR0603J4M30P05Z thumbnail 1
  • CR0603J4M30P05Z thumbnail 2
  • CR0603J4M30P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR0603J4M30P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR0603J4M30P05Z
LCSC Part #
C7419004
Packaging
0603
Customer #
Key Attributes
RES 4.3MΩ ±5% 100mW 0603
Datasheetpdf iconEVER OHMS CR0603J4M30P05Z
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0015$ 0.15
1,000+$ 0.0011$ 1.10
5,000+$ 0.0009$ 4.50
10,000+$ 0.0008$ 8.00
50,000+$ 0.0007$ 35.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0603
Power(Watts)100mW
Resistance4.3MΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece