LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0402J30K0Q10Z product image
  • CR0402J30K0Q10Z thumbnail 1
  • CR0402J30K0Q10Z thumbnail 2
  • CR0402J30K0Q10Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR0402J30K0Q10ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR0402J30K0Q10Z
LCSC Part #
C7418923
Packaging
0402
Customer #
Key Attributes
RES 30kΩ ±5% 63mW 0402
Datasheetpdf iconEVER OHMS CR0402J30K0Q10Z
In-Stock: 4,600
4,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0008$ 0.08
1,000+$ 0.0006$ 0.60
3,000+$ 0.0005$ 1.50
50,000+$ 0.0004$ 20.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0402
Power(Watts)63mW
Resistance30kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece