Coilcraft XGL4020-152MEC
| Manufacturer | |
| MPN | XGL4020-152MEC |
| LCSC Part # | C7417180 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 14.3mΩ 1616 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 11.1A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.5A | |
| DC Resistance(DCR) | 14.3mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 11.1A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.5A | |
| DC Resistance(DCR) | 14.3mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 4,023
4,023 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7037 | $ 1.70 |
| 10+ | $ 1.4349 | $ 14.35 |
| 30+ | $ 1.2867 | $ 38.60 |
| 100+ | $ 1.119 | $ 111.90 |
| 500+ | $ 1.0457 | $ 522.85 |
| 1,000+ | $ 1.0115 | $ 1011.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 11.1A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.5A | |
| DC Resistance(DCR) | 14.3mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 11.1A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.5A | |
| DC Resistance(DCR) | 14.3mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C7417180 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



