LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6601A111MR-G product image
Images for reference only

TOREX XC6601A111MR-G

Manufacturer
MPN
XC6601A111MR-G
LCSC Part #
C7415627
Packaging
SOT-25
Customer #
Key Attributes
Low Voltage Input LDO Voltage Regulator with Soft-Start Function
DatasheetTOREX XC6601A111MR-G
Alternative Parts10
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5502$ 0.55
10+$ 0.5371$ 5.37
30+$ 0.529$ 15.87
100+$ 0.5209$ 52.09
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25
Output Voltage1.1V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)25uA
Output ConfigurationPositive
Output Current400mA
Operating Voltage3V
Output TypeFixed
FeaturesBuilt-in soft-start;Input under-voltage protection;Enable control;Output discharge;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The XC6601 series is a low voltage input CMOS LDO regulator which provides highly accurate (±20mV) outputs and can supply current efficiently due to its ultra low on-resistance even at low output voltages. The series is ideally suited to the applications which require very low dropout voltage operation and consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a fold back circuit, a thermal shutdown (TSD) circuit, an under voltage lock out (UVLO) circuit, soft-start circuit and a phase compensation circuit. Output voltage is selectable in 0.05V increments within a range of 0.7V to 1.8V using laser trimming technology and ceramic capacitors can be used for the output stabilization capacitor (CL). The over current protection circuit (the current limiter and the fold back circuit) as well as the thermal shutdown circuit (the TSD circuit) are built-in. These two protection circuits will operate when either the output current reaches the current limit level or the junction temperature reaches the temperature limit level. With the built-in UVLO function, the regulator output is forced OFF when the voltage level at the VBIAS pin or the VIN pin falls below the UVLO voltage level. With the soft-start function, the inrush current from VIN to VOUT for charging CL at start-up can be reduced and makes the VIN stable. The CE function enables the output to be turned off and the series to be put in stand-by mode resulting in greatly reduced power consumption. At the time of entering the stand-by mode, the series enables the electric charge at the output capacitor (CL) to be discharged via the internal auto-discharge switch which is located between the VOUT pin and the VSS pin. As a result the VOUT pin quickly returns to the VSS level.

Features

AI Translation
  • Maximum Output Current: 400mA (Limit:550mA TYP.)
  • Dropout Voltage: 38mV@IOUT = 100mA (TYP.) (at VBIAS - VOUT = 2.4V)
  • Bias Voltage Range: 2.5V ~ 6.0V (VBIAS - VOUT≧1.2V)
  • Input Voltage Range: 1.0V ~ 3.0V(VIN≦VBIAS)
  • Output Voltage Range: 0.7V~1.8V (0.05V increments)
  • Output Voltage Accuracy: ±20mV
  • Power Consumption: |BIAS| = 25μA, IN = 1.0μA (TYP.), IBIAS = 0.01μA, IN = 0.01μA (TYP.)
  • UVLO: VB1AS = 2.0V, VIN = 0.4V (TYP.)
  • TSD (Detect/Release): 150°C/125°C (TYP.)
  • Soft-Start Time: 240μs @ VOUT = 1.2V (TYP.)
  • Operating Temperature Range: -40°C~85°C
  • Function: CL High Speed Auto-Discharge
  • Low ESR Capacitor: Ceramic Capacitor Compatible
  • Packages: USP-6C, SOT-25, SOT-89-5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipment
  • Mobile devices / terminals

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6601B111MR-GTOREXSOT-250$ 0.9094
XC6220D111MR-GTOREXSOT-250$ 0.4504
RP105N111D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 1.1305
RP111N111D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.5476
XC6210A112MR-GTOREXSOT-250$ 0.341
XC6222A111MR-GTOREXSOT-250$ 0.7122
XC6222D111MR-GTOREXSOT-250$ 0.3401
XC6222B111MR-GTOREXSOT-250$ 0.341
XC6222C111MR-GTOREXSOT-250$ 0.7123
XC6210B112MR-GTOREXSOT-250$ 0.3107